Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO White 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.19 mm, PVC Insulation

RS Stock No.: 717-4044Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

White

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

16/0.19 mm

Insulation material

PVC

Outer Diameter

2.5mm

Voltage Rating

600 V

Maximum Operating Temperature

+90°C

Current Rating

11 A

Conductor Material

Copper

Tri-rated

Yes

Insulation Wall Thickness

0.81mm

Size of Strands

0.19 mm

Number of Strands

16

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.19 mm, PVC Insulation

P.O.A.

RS PRO White 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.19 mm, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

White

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

16/0.19 mm

Insulation material

PVC

Outer Diameter

2.5mm

Voltage Rating

600 V

Maximum Operating Temperature

+90°C

Current Rating

11 A

Conductor Material

Copper

Tri-rated

Yes

Insulation Wall Thickness

0.81mm

Size of Strands

0.19 mm

Number of Strands

16

Country of Origin

India

You may be interested in