RS PRO Uninsulated Ring Terminal, 17mm Stud Size, 25mm² to 25mm² Wire Size

RS Stock No.: 809-2313Brand: RS PRODistrelec Article No.: 30426081
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Uninsulated

Inner Ring Diameter

17mm

Outer Ring Diameter

28mm

Minimum Wire Size mm²

25mm²

Maximum Wire Size mm²

25mm²

Minimum Wire Size AWG

4AWG

Maximum Wire Size AWG

4AWG

Stud Size

17mm

Contact Material

Copper

Contact Plating

Tin

Thickness

1.5mm

Overall Length

49mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Uninsulated Crimp Ring Terminals

RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.

Features and Benefits

  • RS PRO uninsulated DIN 46234 crimp ring terminals

  • Made from copper

  • Brazed seam

  • Available with a variety of wire sizes

Applications

  • Electrical installation

  • Cable connection

Stock information temporarily unavailable.

€ 21.30

€ 0.852 Each (In a Pack of 25) (ex VAT)

RS PRO Uninsulated Ring Terminal, 17mm Stud Size, 25mm² to 25mm² Wire Size

€ 21.30

€ 0.852 Each (In a Pack of 25) (ex VAT)

RS PRO Uninsulated Ring Terminal, 17mm Stud Size, 25mm² to 25mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100€ 0.852€ 21.30
125 - 600€ 0.722€ 18.06
625 - 1225€ 0.638€ 15.95
1250 - 2475€ 0.555€ 13.88
2500+€ 0.527€ 13.18

Technical Document

Specifications

Brand

RS Pro

Insulation

Uninsulated

Inner Ring Diameter

17mm

Outer Ring Diameter

28mm

Minimum Wire Size mm²

25mm²

Maximum Wire Size mm²

25mm²

Minimum Wire Size AWG

4AWG

Maximum Wire Size AWG

4AWG

Stud Size

17mm

Contact Material

Copper

Contact Plating

Tin

Thickness

1.5mm

Overall Length

49mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Uninsulated Crimp Ring Terminals

RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.

Features and Benefits

  • RS PRO uninsulated DIN 46234 crimp ring terminals

  • Made from copper

  • Brazed seam

  • Available with a variety of wire sizes

Applications

  • Electrical installation

  • Cable connection