Technical Document
Specifications
Brand
RS ProWheel Diameter
50mm
Load Capacity
250kg
Mounting Type
Plate
Includes Brake
No
Overall Height
82mm
Wheel Width
25mm
Rotation
Swivel
Tyre Material
Nylon
Fixing Centres
58 x 58mm
Fixing Plate Dimensions
73 x 73mm
Number of Fixing Holes
4
Fixing Hole Size
7mm
Weight Class
Heavy Duty
Hub Material
Nylon
Hub Bearing Type
Ball Bearing
Features
Levelling
Country of Origin
Korea, Republic Of
Product details
Footmaster Series with Levelling Feet
The Footmaster are a range of multifunction levelling castors. They are versatile and are an ideal choice for equipment that needs to be mobile, but when in place is completely firm and stationary.They can be used in numerous applications such as:
Vending machines
Medical appliances
Workstations
Measuring Instruments
Features and Benefits
Range extends from light duty (50kg) to extra heavy duty (1500kg) loads
High quality nylon tyre
Swivel castors
Non-slip rubber feet
Vibration damping rubber feet
€ 79.31
€ 79.31 Each (ex VAT)
1
€ 79.31
€ 79.31 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 79.31 |
5 - 9 | € 77.73 |
10 - 24 | € 76.13 |
25+ | € 74.55 |
Technical Document
Specifications
Brand
RS ProWheel Diameter
50mm
Load Capacity
250kg
Mounting Type
Plate
Includes Brake
No
Overall Height
82mm
Wheel Width
25mm
Rotation
Swivel
Tyre Material
Nylon
Fixing Centres
58 x 58mm
Fixing Plate Dimensions
73 x 73mm
Number of Fixing Holes
4
Fixing Hole Size
7mm
Weight Class
Heavy Duty
Hub Material
Nylon
Hub Bearing Type
Ball Bearing
Features
Levelling
Country of Origin
Korea, Republic Of
Product details
Footmaster Series with Levelling Feet
The Footmaster are a range of multifunction levelling castors. They are versatile and are an ideal choice for equipment that needs to be mobile, but when in place is completely firm and stationary.They can be used in numerous applications such as:
Vending machines
Medical appliances
Workstations
Measuring Instruments
Features and Benefits
Range extends from light duty (50kg) to extra heavy duty (1500kg) loads
High quality nylon tyre
Swivel castors
Non-slip rubber feet
Vibration damping rubber feet