RS PRO Swivel Castor Wheel, 150kg Capacity, 80mm Wheel

Technical Document
Specifications
Brand
RS ProWheel Diameter
80mm
Load Capacity
150kg
Mounting Type
Plate
Includes Brake
No
Overall Height
108mm
Wheel Width
35mm
Rotation
Swivel
Tyre Material
Elastic
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
€ 13.03
€ 13.03 Each (ex VAT)
1
€ 13.03
€ 13.03 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 13.03 |
5 - 9 | € 12.77 |
10 - 24 | € 12.51 |
25+ | € 12.27 |
Technical Document
Specifications
Brand
RS ProWheel Diameter
80mm
Load Capacity
150kg
Mounting Type
Plate
Includes Brake
No
Overall Height
108mm
Wheel Width
35mm
Rotation
Swivel
Tyre Material
Elastic
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing