RS PRO Straight, Panel Mount, Socket Type A to A 2.0 USB Connector

RS Stock No.: 874-1204Brand: RS PRODistrelec Article No.: 30405038
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

USB Type

A to A

Mounting Type

Panel Mount

USB Version

2.0

Body Orientation

Straight

Distrelec Product Id

30405038

Country of Origin

United Kingdom

Product details

RS XLR Format USB Adapters

Brought to you under the trusted RS Brand, this USB Feed Through connector allows you to connect and adapt different USB types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format USB adaptor is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio and network racking.

Features and Benefits

• Fits a standard XLR cutout
• Can be mounted from front or back
• Low rear profile ensures space saving

• Stock No. 898-7602 is a USB 2.0 A to B Feedthrough Connector with countersunk screw holes.
• Stock No. 898-7605 is a USB 2.0 A to B Feedthrough Connector
• Stock No. 874-1197 is a USB 3.0 A to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1235 is a USB 3.0 A to A Feedthrough Connector
• Stock No. 874-1190 is a USB 3.0 B to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1239 is a USB 3.0 B to A Feedthrough Connector
• Stock No. 874-1194 is a USB 2.0 B to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1248 is a USB 2.0 B to A Feedthrough Connector
• Stock No. 874-1204 is a USB 2.0 A to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1241 is a USB 2.0 A to A Feedthrough Connector

You may be interested in
Stock information temporarily unavailable.

€ 7.01

€ 7.01 Each (ex VAT)

RS PRO Straight, Panel Mount, Socket Type A to A 2.0 USB Connector

€ 7.01

€ 7.01 Each (ex VAT)

RS PRO Straight, Panel Mount, Socket Type A to A 2.0 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 7.01
10 - 24€ 6.70
25 - 49€ 6.17
50 - 99€ 5.89
100+€ 4.91
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Gender

Female

USB Type

A to A

Mounting Type

Panel Mount

USB Version

2.0

Body Orientation

Straight

Distrelec Product Id

30405038

Country of Origin

United Kingdom

Product details

RS XLR Format USB Adapters

Brought to you under the trusted RS Brand, this USB Feed Through connector allows you to connect and adapt different USB types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format USB adaptor is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio and network racking.

Features and Benefits

• Fits a standard XLR cutout
• Can be mounted from front or back
• Low rear profile ensures space saving

• Stock No. 898-7602 is a USB 2.0 A to B Feedthrough Connector with countersunk screw holes.
• Stock No. 898-7605 is a USB 2.0 A to B Feedthrough Connector
• Stock No. 874-1197 is a USB 3.0 A to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1235 is a USB 3.0 A to A Feedthrough Connector
• Stock No. 874-1190 is a USB 3.0 B to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1239 is a USB 3.0 B to A Feedthrough Connector
• Stock No. 874-1194 is a USB 2.0 B to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1248 is a USB 2.0 B to A Feedthrough Connector
• Stock No. 874-1204 is a USB 2.0 A to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1241 is a USB 2.0 A to A Feedthrough Connector

You may be interested in