RS PRO Steel Internal Circlip, 14mm Shaft Diameter, 14.6mm Groove Diameter
RS Stock No.: 283-6695Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCirclip Type
Internal
For Shaft Diameter
14mm
Fits Groove Diameter
14.6mm
Ring Thickness
1.9mm
Ring Outside Diameter
15.1mm
Material
Steel
Country of Origin
United Kingdom
Stock information temporarily unavailable.
$ 8.73
$ 0.175 Each (In a Pack of 50) (ex VAT)
RS PRO Steel Internal Circlip, 14mm Shaft Diameter, 14.6mm Groove Diameter
50
$ 8.73
$ 0.175 Each (In a Pack of 50) (ex VAT)
RS PRO Steel Internal Circlip, 14mm Shaft Diameter, 14.6mm Groove Diameter
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCirclip Type
Internal
For Shaft Diameter
14mm
Fits Groove Diameter
14.6mm
Ring Thickness
1.9mm
Ring Outside Diameter
15.1mm
Material
Steel
Country of Origin
United Kingdom