RS PRO Stainless Steel Extension Spring, 38.5mm x 7.5mm
RS Stock No.: 821-532Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Free Length
38.5mm
Maximum Extended Length
106.00mm
Outside Diameter
7.5mm
Wire Diameter
0.7mm
Initial Tension
12.8N
Spring Rate
0.17N/mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 18.46
€ 1.846 Each (In a Pack of 10) (ex VAT)
RS PRO Stainless Steel Extension Spring, 38.5mm x 7.5mm
10
€ 18.46
€ 1.846 Each (In a Pack of 10) (ex VAT)
RS PRO Stainless Steel Extension Spring, 38.5mm x 7.5mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Free Length
38.5mm
Maximum Extended Length
106.00mm
Outside Diameter
7.5mm
Wire Diameter
0.7mm
Initial Tension
12.8N
Spring Rate
0.17N/mm
Country of Origin
United Kingdom