RS PRO Spiral Wrap, I.D 15mm, 16mm Polypropylene

RS Stock No.: 204-4418Brand: RS PRO
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

15mm

Maximum Cable Diameter

16mm

Colour

Black

Internal Diameter

15mm

Material

Polypropylene

Maximum Bundle Diameter

16mm

Fire Behaviour

Halogen Free

Wall Thickness

0.8mm

Length

25m

Series

KL

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 45.48

€ 45.48 1 Reel of 25 Metres (ex VAT)

RS PRO Spiral Wrap, I.D 15mm, 16mm Polypropylene

€ 45.48

€ 45.48 1 Reel of 25 Metres (ex VAT)

RS PRO Spiral Wrap, I.D 15mm, 16mm Polypropylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

15mm

Maximum Cable Diameter

16mm

Colour

Black

Internal Diameter

15mm

Material

Polypropylene

Maximum Bundle Diameter

16mm

Fire Behaviour

Halogen Free

Wall Thickness

0.8mm

Length

25m

Series

KL

Country of Origin

Taiwan, Province Of China