Technical Document
Specifications
Brand
RS ProMaximum Light Level
634 Btu/ft² x h, 2000 W/m²
Best Accuracy
±3 Btu/ft² x h, ±5 W/m²
Resolution
0.1 W/m², 0.1 Btu/ft² x h
Angular Accuracy
<5%
Test Type
Solar Power
Features
Automatic Transmission Measurement, Long Term Stability, Wide Spectral Range
Includes
4 x AAA Battery, Manual
Battery Life
100 h
Battery Type
AAA
Dimensions
64 x 34 x 110mm
Weight
158g
Better World Product (Find out more)
Yes
Height
110mm
Better World Claim
Renewable energy solution
Minimum Operating Temperature
0°C
Width
34mm
Length
64mm
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
$ 121.81
$ 121.81 Each (ex VAT)
1
$ 121.81
$ 121.81 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Light Level
634 Btu/ft² x h, 2000 W/m²
Best Accuracy
±3 Btu/ft² x h, ±5 W/m²
Resolution
0.1 W/m², 0.1 Btu/ft² x h
Angular Accuracy
<5%
Test Type
Solar Power
Features
Automatic Transmission Measurement, Long Term Stability, Wide Spectral Range
Includes
4 x AAA Battery, Manual
Battery Life
100 h
Battery Type
AAA
Dimensions
64 x 34 x 110mm
Weight
158g
Better World Product (Find out more)
Yes
Height
110mm
Better World Claim
Renewable energy solution
Minimum Operating Temperature
0°C
Width
34mm
Length
64mm
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China