RS PRO Soft Starter, 18.5kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 37 Amps

Technical Document
Specifications
Brand
RS ProPower Rating
18.5kW @ 400Vac
Motor Starter Type
Soft Start
Voltage Rating
187 → 575 V ac
Phase
3
Current Rating
37 A
IP Rating
IP42
Number of Poles
3
Motor Starter Functionality
Automatic, Manual
Overall Length
222mm
Overall Width
125mm
Overall Depth
135mm
Mounting Type
Screw Fixing
Country of Origin
China
€ 457.47
€ 457.47 Each (ex VAT)
1
€ 457.47
€ 457.47 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPower Rating
18.5kW @ 400Vac
Motor Starter Type
Soft Start
Voltage Rating
187 → 575 V ac
Phase
3
Current Rating
37 A
IP Rating
IP42
Number of Poles
3
Motor Starter Functionality
Automatic, Manual
Overall Length
222mm
Overall Width
125mm
Overall Depth
135mm
Mounting Type
Screw Fixing
Country of Origin
China