RS PRO Slot M5 Pan Steel Machine Screws DIN 85 x 6.0mm

Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
6.0mm
Thread Size Metric
M5
Material
Steel
Standards Met
DIN 85
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.80mm
Product details
RS Zinc Plated Slotted Pan Head Machine Screws
Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.
Our RS professional quality bzp, slotted pan head machine screws have been designed to give you ease of assembly.
Features & Benefits
Plated zinc coating works as an effective barrier against the effects of wear, and helps prevent corrosion and abrasion
Coating process doesnt involve any toxic materials
It is less expensive than zinc nickel plating
Highly extends lifespan of steel products for up to thirty years
Typical Applications
Recyclable
Non-Magnetic
PCB prototyping
Circuit board mounting
General maintenance and repair
Standards
Threaded in accordance with DIN 85 standard
$ 7.57
$ 7.57 1 Bag of 100 (ex VAT)
1
$ 7.57
$ 7.57 1 Bag of 100 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | $ 7.57 |
5 - 9 | $ 7.18 |
10 - 29 | $ 6.79 |
30+ | $ 6.34 |
Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
6.0mm
Thread Size Metric
M5
Material
Steel
Standards Met
DIN 85
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.80mm
Product details
RS Zinc Plated Slotted Pan Head Machine Screws
Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.
Our RS professional quality bzp, slotted pan head machine screws have been designed to give you ease of assembly.
Features & Benefits
Plated zinc coating works as an effective barrier against the effects of wear, and helps prevent corrosion and abrasion
Coating process doesnt involve any toxic materials
It is less expensive than zinc nickel plating
Highly extends lifespan of steel products for up to thirty years
Typical Applications
Recyclable
Non-Magnetic
PCB prototyping
Circuit board mounting
General maintenance and repair
Standards
Threaded in accordance with DIN 85 standard