RS PRO Single-Port RJ45 Female Feedthrough Ethernet Connector, Cat5e, Unshielded
RS Stock No.: 257-6712Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Feedthrough Ethernet Connector
Interface Type
RJ45 Female
LAN Category
Cat5e
Number of Ports
1
Shield Type
Unshielded
Wiring Configuration
Straight Through
Length
35.3mm
Width
19mm
Depth
35.5mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 13.73
€ 13.73 Each (ex VAT)
RS PRO Single-Port RJ45 Female Feedthrough Ethernet Connector, Cat5e, Unshielded
1
€ 13.73
€ 13.73 Each (ex VAT)
RS PRO Single-Port RJ45 Female Feedthrough Ethernet Connector, Cat5e, Unshielded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 13.73 |
10+ | € 12.54 |
Technical Document
Specifications
Brand
RS ProType
Feedthrough Ethernet Connector
Interface Type
RJ45 Female
LAN Category
Cat5e
Number of Ports
1
Shield Type
Unshielded
Wiring Configuration
Straight Through
Length
35.3mm
Width
19mm
Depth
35.5mm
Country of Origin
United Kingdom