RS PRO Signal Conditioner, Voltage Input, Voltage Output, 24V ac/dc Supply

RS Stock No.: 192-3392Brand: RS PRO
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

RS Pro

Module Type

Analogue Signal Converter

Input Signal Type

Voltage

Output Signal Type

Voltage

Input Range

0 → 10V dc

Output Range

0 → 10V dc

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +60°C

Series

LCIS-WP-WAA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

Germany

You may be interested in
RS PRO Signal Conditioner
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 161.80

€ 161.80 Each (ex VAT)

RS PRO Signal Conditioner, Voltage Input, Voltage Output, 24V ac/dc Supply

€ 161.80

€ 161.80 Each (ex VAT)

RS PRO Signal Conditioner, Voltage Input, Voltage Output, 24V ac/dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Signal Conditioner
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Module Type

Analogue Signal Converter

Input Signal Type

Voltage

Output Signal Type

Voltage

Input Range

0 → 10V dc

Output Range

0 → 10V dc

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +60°C

Series

LCIS-WP-WAA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

Germany

You may be interested in
RS PRO Signal Conditioner
P.O.A.Each (ex VAT)