RS PRO Self-Adhesive Thermal Gap Pad, 1.5mm Thick, 8W/m·K, Silicone, 300 x 200 x 1.5mm

RS Stock No.: 174-5711Brand: RS PRO
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Brand

RS Pro

Dimensions

300 x 200 x 1.5mm

Thickness

1.5mm

Length

300mm

Width

200mm

Thermal Conductivity

8W/m·K

Material

Silicone

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

25 Shore OO

Colour

Grey

Operating Temperature Range

-60 → +200 °C

Country of Origin

China

Stock information temporarily unavailable.

$ 150.04

$ 150.04 Each (ex VAT)

RS PRO Self-Adhesive Thermal Gap Pad, 1.5mm Thick, 8W/m·K, Silicone, 300 x 200 x 1.5mm

$ 150.04

$ 150.04 Each (ex VAT)

RS PRO Self-Adhesive Thermal Gap Pad, 1.5mm Thick, 8W/m·K, Silicone, 300 x 200 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9$ 150.04
10 - 24$ 138.03
25 - 49$ 132.03
50 - 99$ 127.52
100+$ 117.03

Technical Document

Specifications

Brand

RS Pro

Dimensions

300 x 200 x 1.5mm

Thickness

1.5mm

Length

300mm

Width

200mm

Thermal Conductivity

8W/m·K

Material

Silicone

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

25 Shore OO

Colour

Grey

Operating Temperature Range

-60 → +200 °C

Country of Origin

China