RS PRO Rubber Speed Bump, 1200 mm x 300mm x 6 → 15 mm

RS Stock No.: 284-7244Brand: RS PRO
brand-logo
View all in Speed Bumps

Technical Document

Specifications

Brand

RS Pro

Height

6 → 15 mm

Width

300mm

Depth

1200 mm

Material

Rubber

Country of Origin

China

Stock information temporarily unavailable.

€ 96.85

€ 96.85 Each (ex VAT)

RS PRO Rubber Speed Bump, 1200 mm x 300mm x 6 → 15 mm

€ 96.85

€ 96.85 Each (ex VAT)

RS PRO Rubber Speed Bump, 1200 mm x 300mm x 6 → 15 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Height

6 → 15 mm

Width

300mm

Depth

1200 mm

Material

Rubber

Country of Origin

China