RS PRO Ribbon Cable Cutters

RS Stock No.: 359-548Brand: RS PRODistrelec Article No.: 30418724
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Ribbon Cable Cutters

Materials Cut

Hard Glass-Filled Nylon Anvil

Non Sparking

No

Overall Length

250 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Steel

Maximum Cutting Capacity

82mm

Cut Type

Ribbon Cable Cutters

Cutting Capacity Soft Wire

-

Cutting Capacity Piano Wire

-

Cutting Capacity Hard Wire

-

Distrelec Product Id

30418724

Country of Origin

United Kingdom

Product details

RS PRO Ribbon Cable Cutter

From the trusted RS PRO brand, this ribbon cable cutter is the most efficient way to cut neatly ribbon cables. Unlike most cable cutters and nippers, it has a long blade to apply an even cut across wide, flat cables. It also features a built-in cable guide to ensure a perpendicular, crush-free cut that doesn't warp or deform the cable cores.

With an ergonomic grip, this tool is easy and comfortable to use.

This flat ribbon cable cutter also has replaceable blades, to increase the use life of the tool.

359-554 is a pack of five spare blades

Features and Benefits

• Tool for cutting flat ribbon cable
• Ergonomic handle design for comfort over long use
• Replaceable blades for a sure cut over a long tool life
• Cuts cables with up to 64 conductors (82mm wide) of 28 awg (7//0.13) on 1.27mm centres

Applications

While most cable cutters are optimized for rounded cables, this cable cutter is specifically for wide, flat cable shapes. As such, it is essential in any application where the installation of ribbon cable is needed. From prototyping and device manufacturer to IT cable installations, this tool is ideal.

It this wire cutter VDE certified?

This wire cutter isn't VDE approved and cannot be used on live electric cables.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
Knipex Knipex Ribbon Cable Cutters
€ 71.48Each (ex VAT)
Stock information temporarily unavailable.

€ 98.86

€ 98.86 Each (ex VAT)

RS PRO Ribbon Cable Cutters

€ 98.86

€ 98.86 Each (ex VAT)

RS PRO Ribbon Cable Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Knipex Knipex Ribbon Cable Cutters
€ 71.48Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Ribbon Cable Cutters

Materials Cut

Hard Glass-Filled Nylon Anvil

Non Sparking

No

Overall Length

250 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Steel

Maximum Cutting Capacity

82mm

Cut Type

Ribbon Cable Cutters

Cutting Capacity Soft Wire

-

Cutting Capacity Piano Wire

-

Cutting Capacity Hard Wire

-

Distrelec Product Id

30418724

Country of Origin

United Kingdom

Product details

RS PRO Ribbon Cable Cutter

From the trusted RS PRO brand, this ribbon cable cutter is the most efficient way to cut neatly ribbon cables. Unlike most cable cutters and nippers, it has a long blade to apply an even cut across wide, flat cables. It also features a built-in cable guide to ensure a perpendicular, crush-free cut that doesn't warp or deform the cable cores.

With an ergonomic grip, this tool is easy and comfortable to use.

This flat ribbon cable cutter also has replaceable blades, to increase the use life of the tool.

359-554 is a pack of five spare blades

Features and Benefits

• Tool for cutting flat ribbon cable
• Ergonomic handle design for comfort over long use
• Replaceable blades for a sure cut over a long tool life
• Cuts cables with up to 64 conductors (82mm wide) of 28 awg (7//0.13) on 1.27mm centres

Applications

While most cable cutters are optimized for rounded cables, this cable cutter is specifically for wide, flat cable shapes. As such, it is essential in any application where the installation of ribbon cable is needed. From prototyping and device manufacturer to IT cable installations, this tool is ideal.

It this wire cutter VDE certified?

This wire cutter isn't VDE approved and cannot be used on live electric cables.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
Knipex Knipex Ribbon Cable Cutters
€ 71.48Each (ex VAT)