RS PRO Red 0.13mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, XLPE Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.13mm²
Sheath Colour
Red
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
100m
Insulation material
XLPE
Voltage Rating
600 V
Outer Diameter
2.1mm
Maximum Operating Temperature
+125°C
Conductor Material
Tinned Copper
Wire Style
UL3173
Standards Met
RoHS Compliant, UL 1581, UL 758
Insulation Wall Thickness
0.8mm
Size of Strands
0.16mm
Number of Strands
7
Country of Origin
China
Product details
RS UL3173 Hook-Up Wire
The UL3173 hook up wire is used for internal wiring of electronic and electrical equioment.
• Stranded tinned copper conductor
• 22, 24, 26AWG
• Various colours
• VW-1 Flammability
• XPLE material
Standards
UL758, UL1581
€ 28.26
€ 28.26 1 Reel of 100 Metres (ex VAT)
1
€ 28.26
€ 28.26 1 Reel of 100 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.13mm²
Sheath Colour
Red
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
100m
Insulation material
XLPE
Voltage Rating
600 V
Outer Diameter
2.1mm
Maximum Operating Temperature
+125°C
Conductor Material
Tinned Copper
Wire Style
UL3173
Standards Met
RoHS Compliant, UL 1581, UL 758
Insulation Wall Thickness
0.8mm
Size of Strands
0.16mm
Number of Strands
7
Country of Origin
China
Product details
RS UL3173 Hook-Up Wire
The UL3173 hook up wire is used for internal wiring of electronic and electrical equioment.
• Stranded tinned copper conductor
• 22, 24, 26AWG
• Various colours
• VW-1 Flammability
• XPLE material
Standards
UL758, UL1581