RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 32V ac, IP67

RS Stock No.: 144-4359Brand: RS PRODistrelec Article No.: 30416967
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

32 V ac, 48 V ac, 50 V dc, 125 V ac, 250V ac

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

100 (50 V dc) mA, 125 (125 V ac) mA, 200 (250 V ac) mA, 200 (50 V dc) mA, 400 (32 V ac) mA, 500 (48 V dc) mA

Contact Material

Gold Over Silver (Plated)

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

32 V, 48 V, 125 V, 250V

Case Colour

Black

Distrelec Product Id

30416967

Terminal Type

Pc Pin

Stock information temporarily unavailable.

$ 5.63

$ 5.63 Each (ex VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 32V ac, IP67

$ 5.63

$ 5.63 Each (ex VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 32V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9$ 5.63
10 - 24$ 5.45
25 - 49$ 5.27
50 - 99$ 5.00
100+$ 4.61

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

32 V ac, 48 V ac, 50 V dc, 125 V ac, 250V ac

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

100 (50 V dc) mA, 125 (125 V ac) mA, 200 (250 V ac) mA, 200 (50 V dc) mA, 400 (32 V ac) mA, 500 (48 V dc) mA

Contact Material

Gold Over Silver (Plated)

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

32 V, 48 V, 125 V, 250V

Case Colour

Black

Distrelec Product Id

30416967

Terminal Type

Pc Pin