RS PRO Push Button Complete Unit, Panel Mount, 22.5mm Cutout, DPST, 230V, IP65

Technical Document
Specifications
Brand
RS ProIlluminated
No
Panel Cut Out Diameter
22.5mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
DPST
Voltage Rating
230V
Push Button Style
Round
IP Rating
IP65
Push Button Diameter
22mm
Push Button Material
Plastic
Contact Current Rating
6A
Manufacturer Part No.
EE04FD4G
Terminal Type
Screw
Body Material
Plastic
Maximum AC Voltage
230V
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-25°C
Country of Origin
India
Product details
RS PRO Non-illuminated 22 mm Pushbutton, 230 V, 6 A
Imagine a sleek, robust button that not only simplifies your installation process but also stands out with its high visibility. That's what you get with these RS PRO pushbuttons. They come as a complete unit, featuring a button actuator, fixing collar, and built-in contact block, making setup a breeze.
These push buttons are versatile, perfect for starting and stopping machinery in both large-scale industries and smaller commercial applications. The spring return type ensures a reliable and responsive action every time you press it. Its round shape and flush design make it easy to spot and use.
Designed for panel mounting, these pushbuttons are incredibly easy to install. Plus, with an IP65 rating, they are well-protected against dust and low-pressure water jets, ensuring durability in various environments.
Safety is paramount, and these pushbuttons comply with stringent US (ANSI/ESD S20.20:2014) and UK (BS EN 61340-5-1:2007) electrostatic discharge (ESD) standards, reducing the risk of any unwanted electrical discharge.
Features and Benefits
- Plastic body material
- Various contact configurations available
- Cut-out diameter of 22 mm
- Non illuminated
- Momentary push button actuation
- Plastic push button material
- Round push button shape
- Flush push button style
- Screw terminal type
- Panel mounting type
- Maximum AC voltage of 230 V
- Maximum current of 6 A
- IP65 rated
Applications
- Machinery Control
RS Pro 22mm Pushbuttons
€ 10.35
€ 10.35 Each (ex VAT)
1
€ 10.35
€ 10.35 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProIlluminated
No
Panel Cut Out Diameter
22.5mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
DPST
Voltage Rating
230V
Push Button Style
Round
IP Rating
IP65
Push Button Diameter
22mm
Push Button Material
Plastic
Contact Current Rating
6A
Manufacturer Part No.
EE04FD4G
Terminal Type
Screw
Body Material
Plastic
Maximum AC Voltage
230V
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-25°C
Country of Origin
India
Product details
RS PRO Non-illuminated 22 mm Pushbutton, 230 V, 6 A
Imagine a sleek, robust button that not only simplifies your installation process but also stands out with its high visibility. That's what you get with these RS PRO pushbuttons. They come as a complete unit, featuring a button actuator, fixing collar, and built-in contact block, making setup a breeze.
These push buttons are versatile, perfect for starting and stopping machinery in both large-scale industries and smaller commercial applications. The spring return type ensures a reliable and responsive action every time you press it. Its round shape and flush design make it easy to spot and use.
Designed for panel mounting, these pushbuttons are incredibly easy to install. Plus, with an IP65 rating, they are well-protected against dust and low-pressure water jets, ensuring durability in various environments.
Safety is paramount, and these pushbuttons comply with stringent US (ANSI/ESD S20.20:2014) and UK (BS EN 61340-5-1:2007) electrostatic discharge (ESD) standards, reducing the risk of any unwanted electrical discharge.
Features and Benefits
- Plastic body material
- Various contact configurations available
- Cut-out diameter of 22 mm
- Non illuminated
- Momentary push button actuation
- Plastic push button material
- Round push button shape
- Flush push button style
- Screw terminal type
- Panel mounting type
- Maximum AC voltage of 230 V
- Maximum current of 6 A
- IP65 rated
Applications
- Machinery Control