RS PRO PT1000 RTD Sensor, 2mm Dia, 10mm Long, 2 Wire, Probe, Class B +250°C Max

Technical Document
Specifications
Brand
RS ProSensor Type
PT1000
Probe Length
10mm
Probe Diameter
2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
Platinum
Process Connection
Probe
Number Of Wires
2
Accuracy
Class B
Country of Origin
United Kingdom
€ 99.75
€ 19.949 Each (In a Pack of 5) (ex VAT)
5
€ 99.75
€ 19.949 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Type
PT1000
Probe Length
10mm
Probe Diameter
2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
Platinum
Process Connection
Probe
Number Of Wires
2
Accuracy
Class B
Country of Origin
United Kingdom