RS PRO PT100 RTD Detector, 2.8mm Dia, 25mm Long, Probe, +650°C Max

RS Stock No.: 174-1661Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

25mm

Probe Diameter

2.8mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

+650°C

Termination Type

Solder

Probe Material

Aluminia Ceramic (Body)

Process Connection

Probe

Response Time

0.4 s

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 38.40

€ 38.40 Each (ex VAT)

RS PRO PT100 RTD Detector, 2.8mm Dia, 25mm Long, Probe, +650°C Max

€ 38.40

€ 38.40 Each (ex VAT)

RS PRO PT100 RTD Detector, 2.8mm Dia, 25mm Long, Probe, +650°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

25mm

Probe Diameter

2.8mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

+650°C

Termination Type

Solder

Probe Material

Aluminia Ceramic (Body)

Process Connection

Probe

Response Time

0.4 s

Country of Origin

United Kingdom