RS PRO, Power, 10m 2 Core, Grey PVC Power Cable -15°C

Technical Document
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
2
Sheath Colour
Grey
Length
10m
Armoured
No
Cable Type
Power
Current Rating
20A
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
300/500 V
Insulation material
PVC
Conductor Material
Annealed Copper
Minimum Operating Temperature
+70°C
Maximum Operating Temperature
-15°C
Standards Met
BS 6004
Country of Origin
United Kingdom
€ 19.62
€ 19.62 1 Bag of 10 Metres (ex VAT)
1
€ 19.62
€ 19.62 1 Bag of 10 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
2
Sheath Colour
Grey
Length
10m
Armoured
No
Cable Type
Power
Current Rating
20A
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
300/500 V
Insulation material
PVC
Conductor Material
Annealed Copper
Minimum Operating Temperature
+70°C
Maximum Operating Temperature
-15°C
Standards Met
BS 6004
Country of Origin
United Kingdom