RS PRO Pneumatic Compact Cylinder - 100mm Bore, 80mm Stroke, Double Acting
RS Stock No.: 176-1709Brand: RS PRO

Technical Document
Specifications
Brand
RS ProStroke
80mm
Bore
100mm
Action
Double
Length
157mm
Cushioning Type
Not Cushioned
Dimensions
157 x 120 x 120mm
Width
120mm
Maximum Operating Pressure
10 bar
Height
120mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
Stock information temporarily unavailable.
€ 286.03
€ 286.03 Each (ex VAT)
RS PRO Pneumatic Compact Cylinder - 100mm Bore, 80mm Stroke, Double Acting
1
€ 286.03
€ 286.03 Each (ex VAT)
RS PRO Pneumatic Compact Cylinder - 100mm Bore, 80mm Stroke, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStroke
80mm
Bore
100mm
Action
Double
Length
157mm
Cushioning Type
Not Cushioned
Dimensions
157 x 120 x 120mm
Width
120mm
Maximum Operating Pressure
10 bar
Height
120mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy