RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58
Bulkhead
Yes
Operating Frequency
3GHz
Body Plating
Nickel
Minimum Operating Temperature
+85°C
Maximum Operating Temperature
-40°C
Polarity
Normal
Series
BNC
Contact Material
Copper
Contact Plating
Gold
Country of Origin
China
€ 5.77
€ 5.77 Each (ex VAT)
1
€ 5.77
€ 5.77 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 5.77 |
5 - 9 | € 5.60 |
10 - 24 | € 5.36 |
25+ | € 5.10 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58
Bulkhead
Yes
Operating Frequency
3GHz
Body Plating
Nickel
Minimum Operating Temperature
+85°C
Maximum Operating Temperature
-40°C
Polarity
Normal
Series
BNC
Contact Material
Copper
Contact Plating
Gold
Country of Origin
China