RS PRO, Plain Steel Hex Nut, DIN 934, M22

RS Stock No.: 287-4166Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M22

Material

Steel

Type

Nut

Finish

Plain

Standards Met

DIN 934

Country of Origin

China

Stock information temporarily unavailable.

€ 23.66

€ 23.66 1 Bag of 25 (ex VAT)

RS PRO, Plain Steel Hex Nut, DIN 934, M22

€ 23.66

€ 23.66 1 Bag of 25 (ex VAT)

RS PRO, Plain Steel Hex Nut, DIN 934, M22
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M22

Material

Steel

Type

Nut

Finish

Plain

Standards Met

DIN 934

Country of Origin

China