RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°10 x 3/4in Long 19mm Long

RS Stock No.: 180-724Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical Document

Specifications

Brand

RS Pro

Length Imperial

3/4in

Length Metric

19mm

Imperial or Metric

Metric

Thread Size UTS

10

Standards Met

DIN 7982C

Thread Size (UTS)

10

Head Shape

Countersunk

Drive Type

Pozi

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A2 304

Product details

Cross-recess Countersunk Head Self-Tapping Screws - A2 Stainless Steel

Cross-recess countersunk head self-tapping screw
A2 grade 18//8 stainless steel (Type 304 S15)

Stock information temporarily unavailable.

$ 16.66

$ 16.66 1 Bag of 100 (ex VAT)

RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°10 x 3/4in Long 19mm Long

$ 16.66

$ 16.66 1 Bag of 100 (ex VAT)

RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°10 x 3/4in Long 19mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4$ 16.66
5 - 9$ 15.86
10 - 29$ 15.05
30+$ 14.01

Technical Document

Specifications

Brand

RS Pro

Length Imperial

3/4in

Length Metric

19mm

Imperial or Metric

Metric

Thread Size UTS

10

Standards Met

DIN 7982C

Thread Size (UTS)

10

Head Shape

Countersunk

Drive Type

Pozi

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A2 304

Product details

Cross-recess Countersunk Head Self-Tapping Screws - A2 Stainless Steel

Cross-recess countersunk head self-tapping screw
A2 grade 18//8 stainless steel (Type 304 S15)