RS PRO Phosphor Bronze Rod 7/8in Diameter, 13in L

Technical Document
Specifications
Brand
RS ProForm
Rod
Material
Phosphor Bronze
Length
13in
Rod Diameter
7/8in
Tensile Strength
420 n/mm2
Hardness
120 HB
Thermal Conductivity
47W/mK
Suitability
Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels
Density
8.8g/cm³
Width
7/8in
Country of Origin
United Kingdom
Product details
Phosphor Bronze
The RS Pro range of Bronze rod and tubes, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.
Features and Benefits
To BS1400: 1985: PBI Concast
Produced to nominal size + 1/32 in. plus tolerance
High mechanical strength/freedom from porosity
Excellent machining properties
Supplied in 13in lengths
€ 117.23
€ 117.23 Each (ex VAT)
1
€ 117.23
€ 117.23 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | € 117.23 |
3 - 5 | € 109.04 |
6 - 11 | € 103.17 |
12+ | € 93.80 |
Technical Document
Specifications
Brand
RS ProForm
Rod
Material
Phosphor Bronze
Length
13in
Rod Diameter
7/8in
Tensile Strength
420 n/mm2
Hardness
120 HB
Thermal Conductivity
47W/mK
Suitability
Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels
Density
8.8g/cm³
Width
7/8in
Country of Origin
United Kingdom
Product details
Phosphor Bronze
The RS Pro range of Bronze rod and tubes, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.
Features and Benefits
To BS1400: 1985: PBI Concast
Produced to nominal size + 1/32 in. plus tolerance
High mechanical strength/freedom from porosity
Excellent machining properties
Supplied in 13in lengths