RS PRO PCB Terminal Block, 3-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 897-0770Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Pitch

10mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Black

Voltage Rating

250 V

Depth

12.3mm

Length

25mm

Material

Polyamide

Width

9.1mm

Country of Origin

China

Product details

RS Pro 10 mm Pitch Standard Profile PCB Terminal Blocks

10 mm pitch standard profile PCB terminal blocks with screw terminals and black UL94-V0 flame retardant PA66 housings. These 10mm standard profile terminal blocks have M3 nickel plated steel screws, guided pin alignment and accept a wire size range of 0.13-1.3mm2 (26-16 AWG).

Features and benefits
Wire protection terminals – Stainless steel
Guided pin alignment
Moulded in black

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.88

€ 0.788 Each (In a Pack of 10) (ex VAT)

RS PRO PCB Terminal Block, 3-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Screw Termination

€ 7.88

€ 0.788 Each (In a Pack of 10) (ex VAT)

RS PRO PCB Terminal Block, 3-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.788€ 7.88
50 - 90€ 0.748€ 7.48
100 - 490€ 0.708€ 7.08
500 - 990€ 0.669€ 6.69
1000+€ 0.63€ 6.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Pitch

10mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Black

Voltage Rating

250 V

Depth

12.3mm

Length

25mm

Material

Polyamide

Width

9.1mm

Country of Origin

China

Product details

RS Pro 10 mm Pitch Standard Profile PCB Terminal Blocks

10 mm pitch standard profile PCB terminal blocks with screw terminals and black UL94-V0 flame retardant PA66 housings. These 10mm standard profile terminal blocks have M3 nickel plated steel screws, guided pin alignment and accept a wire size range of 0.13-1.3mm2 (26-16 AWG).

Features and benefits
Wire protection terminals – Stainless steel
Guided pin alignment
Moulded in black

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more