RS PRO PC Board Non Resettable Fuse, Radial 2A, 250V

RS Stock No.: 767-5156Brand: RS PRO
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

2A

Lead Orientation

Radial

Voltage Rating

250V

Fuse Speed

SB

Body Material

Thermoplastic

Body Diameter

8.35mm

Body Height

7.7mm

Wire Length

22mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

35 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.62mm

Country of Origin

Taiwan, Province Of China

Product details

RS Slow Blow TR5 Fuses

RS slow blow TR5 fuses are a convenient and reliable solution to a vast array of application requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.79

€ 0.279 Each (In a Pack of 10) (ex VAT)

RS PRO PC Board Non Resettable Fuse, Radial 2A, 250V

€ 2.79

€ 0.279 Each (In a Pack of 10) (ex VAT)

RS PRO PC Board Non Resettable Fuse, Radial 2A, 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.279€ 2.79
50 - 240€ 0.262€ 2.62
250 - 490€ 0.249€ 2.48
500 - 990€ 0.234€ 2.34
1000+€ 0.224€ 2.24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Current Rating

2A

Lead Orientation

Radial

Voltage Rating

250V

Fuse Speed

SB

Body Material

Thermoplastic

Body Diameter

8.35mm

Body Height

7.7mm

Wire Length

22mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

35 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.62mm

Country of Origin

Taiwan, Province Of China

Product details

RS Slow Blow TR5 Fuses

RS slow blow TR5 fuses are a convenient and reliable solution to a vast array of application requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more