RS PRO Non Return Valve, 10mm Tube Outlet

RS Stock No.: 144-2704Brand: RS PRO
brand-logo
View all in Pneumatic Non-Return Valves

Technical Document

Specifications

Brand

RS Pro

Inlet Connection Type

Threaded

Tube Outlet Connection

10mm

Threaded Inlet Gender

Male

Maximum Operating Pressure

9.9 kgf/cm², 990 kPa

Maximum Operating Temperature

+60°C

Threaded Inlet Thread Size

1/4in

Minimum Operating Temperature

0°C

Threaded Inlet Thread Standard

BSPT

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Check Valve - Bush

Ensure directional control with these high-quality check valve bushes from the RS PRO CVPF series. These male-thread-to-female thread bushes are designed to prevent the backflow of air in the opposite direction. They are commonly used in pneumatic airflow applications and can be trusted to perform perfectly under low operational pressure conditions.

Features and Benefits

  • Low-pressure applications

  • Protect and maintain the vacuum line

  • Input and output air pressure controlled

  • Suitable for the pneumatic application under low operational pressure conditions

Specification

  • Working pressure range: 0∼150PSI /0∼9.9Kgf/cm2(0∼990KPa)

  • Negative pressure: -29.5in Hg/-750mmHg

  • Working temperature Range: 32°F∼140°F / 0∼60°C

RS PRO Check Valve Bush Variants - Available Separately

Applications

  • Pneumatic Low-pressure applications

  • Air Compressor

  • Air Line

Stock information temporarily unavailable.

€ 7.30

€ 7.30 Each (ex VAT)

RS PRO Non Return Valve, 10mm Tube Outlet

€ 7.30

€ 7.30 Each (ex VAT)

RS PRO Non Return Valve, 10mm Tube Outlet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inlet Connection Type

Threaded

Tube Outlet Connection

10mm

Threaded Inlet Gender

Male

Maximum Operating Pressure

9.9 kgf/cm², 990 kPa

Maximum Operating Temperature

+60°C

Threaded Inlet Thread Size

1/4in

Minimum Operating Temperature

0°C

Threaded Inlet Thread Standard

BSPT

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Check Valve - Bush

Ensure directional control with these high-quality check valve bushes from the RS PRO CVPF series. These male-thread-to-female thread bushes are designed to prevent the backflow of air in the opposite direction. They are commonly used in pneumatic airflow applications and can be trusted to perform perfectly under low operational pressure conditions.

Features and Benefits

  • Low-pressure applications

  • Protect and maintain the vacuum line

  • Input and output air pressure controlled

  • Suitable for the pneumatic application under low operational pressure conditions

Specification

  • Working pressure range: 0∼150PSI /0∼9.9Kgf/cm2(0∼990KPa)

  • Negative pressure: -29.5in Hg/-750mmHg

  • Working temperature Range: 32°F∼140°F / 0∼60°C

RS PRO Check Valve Bush Variants - Available Separately

Applications

  • Pneumatic Low-pressure applications

  • Air Compressor

  • Air Line