RS PRO Nitrile O-Ring O-Ring, 75mm Bore, 91mm Outer Diameter
RS Stock No.: 255-6027Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
75mm
Outside Diameter
91mm
Minimum Operating Temperature
-30°C
Thickness
8mm
Maximum Operating Temperature
+90°C
Country of Origin
India
Stock information temporarily unavailable.
€ 12.25
€ 12.25 1 Bag of 2 (ex VAT)
RS PRO Nitrile O-Ring O-Ring, 75mm Bore, 91mm Outer Diameter
1
€ 12.25
€ 12.25 1 Bag of 2 (ex VAT)
RS PRO Nitrile O-Ring O-Ring, 75mm Bore, 91mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
75mm
Outside Diameter
91mm
Minimum Operating Temperature
-30°C
Thickness
8mm
Maximum Operating Temperature
+90°C
Country of Origin
India