RS PRO Nitrile O-Ring O-Ring, 39.5mm Bore, 43.5mm Outer Diameter

RS Stock No.: 255-7168Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Nitrile

Inside Diameter

39.5mm

Outside Diameter

43.5mm

Minimum Operating Temperature

-30°C

Thickness

2mm

Maximum Operating Temperature

+90°C

Country of Origin

India

Stock information temporarily unavailable.

€ 12.03

€ 12.03 1 Bag of 50 (ex VAT)

RS PRO Nitrile O-Ring O-Ring, 39.5mm Bore, 43.5mm Outer Diameter

€ 12.03

€ 12.03 1 Bag of 50 (ex VAT)

RS PRO Nitrile O-Ring O-Ring, 39.5mm Bore, 43.5mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Nitrile

Inside Diameter

39.5mm

Outside Diameter

43.5mm

Minimum Operating Temperature

-30°C

Thickness

2mm

Maximum Operating Temperature

+90°C

Country of Origin

India