RS PRO Nitrile O-Ring O-Ring, 25.58mm Bore, 29.14mm Outer Diameter
RS Stock No.: 255-6752Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
25.58mm
Outside Diameter
29.14mm
Minimum Operating Temperature
-30°C
Thickness
1.78mm
Maximum Operating Temperature
+90°C
Country of Origin
India
Stock information temporarily unavailable.
€ 9.22
€ 9.22 1 Bag of 50 (ex VAT)
RS PRO Nitrile O-Ring O-Ring, 25.58mm Bore, 29.14mm Outer Diameter
1
€ 9.22
€ 9.22 1 Bag of 50 (ex VAT)
RS PRO Nitrile O-Ring O-Ring, 25.58mm Bore, 29.14mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
25.58mm
Outside Diameter
29.14mm
Minimum Operating Temperature
-30°C
Thickness
1.78mm
Maximum Operating Temperature
+90°C
Country of Origin
India