RS PRO Nickel Plated Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/4in, 40bar Operating Pressure

Technical Document
Specifications
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Chrome Plated Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/4in
Body Material
Nickel Plated Brass
Pipe Diameter
20mm
Safe for Use With
Air, Oil, Steam, Water
Handle Type
Lever
Handle Material
PVC Coated Steel
Maximum Working Pressure psi
580psi
Operating Pressure
40bar
Handle Colour
Black
Maximum Working Pressure bar
40bar
Country of Origin
Italy
€ 19.50
€ 19.50 Each (ex VAT)
1
€ 19.50
€ 19.50 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 19.50 |
5 - 9 | € 18.91 |
10+ | € 18.19 |
Technical Document
Specifications
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Chrome Plated Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/4in
Body Material
Nickel Plated Brass
Pipe Diameter
20mm
Safe for Use With
Air, Oil, Steam, Water
Handle Type
Lever
Handle Material
PVC Coated Steel
Maximum Working Pressure psi
580psi
Operating Pressure
40bar
Handle Colour
Black
Maximum Working Pressure bar
40bar
Country of Origin
Italy