RS PRO Midget Flange Indicator Light, Clear, 28 V, 40 mA, 4000h
RS Stock No.: 104-698Brand: RS PRO

Technical Document
Specifications
Brand
RS ProVoltage Rating
28 V
Lamp Base
Midget Flange
Current Rating
40 mA
Diameter
5.84mm
Lamp Size
T1 3/4
Length
16.1 mm
Lens Colour
Clear
Luminosity
4.5 lm
Life Hours
4000h
Country of Origin
Korea, Republic Of
Product details
T-1 (6mm) SX6s Midget Flange
Midget flange T1-3/4 indcandescent bulbs.
Stock information temporarily unavailable.
€ 9.08
€ 0.908 Each (In a Pack of 10) (ex VAT)
RS PRO Midget Flange Indicator Light, Clear, 28 V, 40 mA, 4000h
10
€ 9.08
€ 0.908 Each (In a Pack of 10) (ex VAT)
RS PRO Midget Flange Indicator Light, Clear, 28 V, 40 mA, 4000h
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.908 | € 9.08 |
100 - 490 | € 0.895 | € 8.95 |
500 - 2490 | € 0.847 | € 8.47 |
2500 - 4990 | € 0.791 | € 7.91 |
5000+ | € 0.752 | € 7.52 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
28 V
Lamp Base
Midget Flange
Current Rating
40 mA
Diameter
5.84mm
Lamp Size
T1 3/4
Length
16.1 mm
Lens Colour
Clear
Luminosity
4.5 lm
Life Hours
4000h
Country of Origin
Korea, Republic Of
Product details
T-1 (6mm) SX6s Midget Flange
Midget flange T1-3/4 indcandescent bulbs.