RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 113.16kg Compression Load

RS Stock No.: 171-2628Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M10

Diameter

40mm

Overall Height

28mm

Material

Natural Rubber

Compression Load

113.16kg

Metalwork

Stainless Steel

Shore Hardness

60 Shore A

Series

AV Type C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Compression Deflection

2.8mm

Shearing Load

37.4kg

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

$ 33.86

$ 33.86 1 Bag of 2 (ex VAT)

RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 113.16kg Compression Load

$ 33.86

$ 33.86 1 Bag of 2 (ex VAT)

RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 113.16kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4$ 33.86
5 - 9$ 32.16
10+$ 31.49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M10

Diameter

40mm

Overall Height

28mm

Material

Natural Rubber

Compression Load

113.16kg

Metalwork

Stainless Steel

Shore Hardness

60 Shore A

Series

AV Type C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Compression Deflection

2.8mm

Shearing Load

37.4kg

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more