RS PRO Light Grey 3 Shelf Stormor Shelving System, 1980mm x 1500mm, 450mm, 650kg Load

RS Stock No.: 214-159Brand: RS PRO
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Type

Shelf

Number Of Shelves

3

Load Capacity

650kg

Width

1500mm

Height

1980mm

Depth

450mm

Colour

Light Grey

Country of Origin

United Kingdom

You may be interested in

P.O.A.

RS PRO Light Grey 3 Shelf Stormor Shelving System, 1980mm x 1500mm, 450mm, 650kg Load

P.O.A.

RS PRO Light Grey 3 Shelf Stormor Shelving System, 1980mm x 1500mm, 450mm, 650kg Load

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Type

Shelf

Number Of Shelves

3

Load Capacity

650kg

Width

1500mm

Height

1980mm

Depth

450mm

Colour

Light Grey

Country of Origin

United Kingdom

You may be interested in