RS PRO Level Controller - Terminal Rail, 150 → 250V ac 3 Hydrophore

RS Stock No.: 434-516Brand: RS PRO
brand-logo
View all in Level Controllers

Technical Document

Specifications

Brand

RS Pro

Number of Inputs

3

Mounting Style

Terminal Rail

Supply Voltage

150 → 250V ac

Overall Length

35.6mm

Overall Width

57.7mm

Overall Depth

90mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

IP Rating

IP20

Output Type

Hydrophore

Standards Met

CE

Number of Outputs

3

Country of Origin

Turkey

€ 18.09

€ 18.09 Each (ex VAT)

RS PRO Level Controller - Terminal Rail, 150 → 250V ac 3 Hydrophore

€ 18.09

€ 18.09 Each (ex VAT)

RS PRO Level Controller - Terminal Rail, 150 → 250V ac 3 Hydrophore

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Inputs

3

Mounting Style

Terminal Rail

Supply Voltage

150 → 250V ac

Overall Length

35.6mm

Overall Width

57.7mm

Overall Depth

90mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

IP Rating

IP20

Output Type

Hydrophore

Standards Met

CE

Number of Outputs

3

Country of Origin

Turkey