RS PRO LCD, TFT Colour Multimeter, True RMS, 20mA ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 360-200Brand: RS PRO
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Digital

Display Type

LCD, TFT Colour

Functions Measured

AC Current, AC Voltage, Auto Resistance, Capacitance, DC Voltage, Frequency, Resistance

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum AC Current Measurement

20mA ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Temperature Measurement

+1350°C

Absolute Maximum Capacitance Measurement

10mF

True RMS

Yes

Maximum Frequency

10MHz

AC Current Measurement Resolution

10µA

DC Current Measurement Resolution

10µA

Resistance Measurement Resolution

10mΩ

AC Voltage Measurement Resolution

10mV

DC Voltage Measurement Resolution

10mV

Temperature Measurement Resolution

0.1°C

Capacitance Measurement Resolution

0.001nF

Maximum Operating Temperature

40°C

Battery Type

7.4V - NEDA 1604

Width

79mm

Best AC Current Accuracy

±0.8%

Length

50mm

Best DC Current Accuracy

±0.2%

Weight

360g

Height

170mm

Minimum Operating Temperature

5°C

Best Resistance Measurement Accuracy

±0.2%

Best Capacitance Measurement Accuracy

±1%

Best Temperature Measurement Accuracy

±1%

Best DC Voltage Accuracy

±0.05%

Best AC Voltage Accuracy

±0.5%

Country of Origin

China

€ 185.41

€ 185.41 Each (ex VAT)

RS PRO LCD, TFT Colour Multimeter, True RMS, 20mA ac Max, 10A dc Max, 1000V ac Max

Calibration type

€ 185.41

€ 185.41 Each (ex VAT)

RS PRO LCD, TFT Colour Multimeter, True RMS, 20mA ac Max, 10A dc Max, 1000V ac Max

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Digital

Display Type

LCD, TFT Colour

Functions Measured

AC Current, AC Voltage, Auto Resistance, Capacitance, DC Voltage, Frequency, Resistance

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum AC Current Measurement

20mA ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Temperature Measurement

+1350°C

Absolute Maximum Capacitance Measurement

10mF

True RMS

Yes

Maximum Frequency

10MHz

AC Current Measurement Resolution

10µA

DC Current Measurement Resolution

10µA

Resistance Measurement Resolution

10mΩ

AC Voltage Measurement Resolution

10mV

DC Voltage Measurement Resolution

10mV

Temperature Measurement Resolution

0.1°C

Capacitance Measurement Resolution

0.001nF

Maximum Operating Temperature

40°C

Battery Type

7.4V - NEDA 1604

Width

79mm

Best AC Current Accuracy

±0.8%

Length

50mm

Best DC Current Accuracy

±0.2%

Weight

360g

Height

170mm

Minimum Operating Temperature

5°C

Best Resistance Measurement Accuracy

±0.2%

Best Capacitance Measurement Accuracy

±1%

Best Temperature Measurement Accuracy

±1%

Best DC Voltage Accuracy

±0.05%

Best AC Voltage Accuracy

±0.5%

Country of Origin

China