RS PRO LC to SC Duplex Multi Mode OM4 Fibre Optic Cable, 900μm, Blue, 1m

RS Stock No.: 121-3938Brand: RS PRODistrelec Article No.: 30403832
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Brand

RS Pro

Length

1m

Connector 1

LC

Propagation Mode

Multi Mode

Connector 2

SC

Terminated/Unterminated

Terminated

Core Diameter

900µm

Sheath Colour

Blue

Cable Construction

Duplex

Fibre Type

OM4

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Attenuation

0.8 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Standards Met

2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, IEC 61754-4, REACH/SvHC Compliant

Distrelec Product Id

30403832

Country of Origin

China

Product details

RS Pro Duplex LC-SC OM4 Fibre Optic Patchcords

From the trusted RS Pro brand, a series of LC- SC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard LC and SC connectors, providing maximum optical performance. The OM4 duplex cables in this range have LSZH violet or aqua jackets and come in various lengths.

Features and Benefits

Low smoke zero halogen
900um / 600um tight buffer
REACH and RoHS material compliant
High optical performance

Applications

Data centres
Premises cabling in data networks, backbone, riser and horizontal
Supports video, data and voice

Stock information temporarily unavailable.

$ 17.24

$ 17.24 Each (ex VAT)

RS PRO LC to SC Duplex Multi Mode OM4 Fibre Optic Cable, 900μm, Blue, 1m

$ 17.24

$ 17.24 Each (ex VAT)

RS PRO LC to SC Duplex Multi Mode OM4 Fibre Optic Cable, 900μm, Blue, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9$ 17.24
10 - 49$ 15.47
50 - 99$ 14.62
100 - 249$ 13.76
250+$ 12.87

Technical Document

Specifications

Brand

RS Pro

Length

1m

Connector 1

LC

Propagation Mode

Multi Mode

Connector 2

SC

Terminated/Unterminated

Terminated

Core Diameter

900µm

Sheath Colour

Blue

Cable Construction

Duplex

Fibre Type

OM4

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Attenuation

0.8 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Standards Met

2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, IEC 61754-4, REACH/SvHC Compliant

Distrelec Product Id

30403832

Country of Origin

China

Product details

RS Pro Duplex LC-SC OM4 Fibre Optic Patchcords

From the trusted RS Pro brand, a series of LC- SC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard LC and SC connectors, providing maximum optical performance. The OM4 duplex cables in this range have LSZH violet or aqua jackets and come in various lengths.

Features and Benefits

Low smoke zero halogen
900um / 600um tight buffer
REACH and RoHS material compliant
High optical performance

Applications

Data centres
Premises cabling in data networks, backbone, riser and horizontal
Supports video, data and voice