RS PRO K Needle Temperature Probe, 300mm Length, 6mm Diameter, +250 °C Max

Technical Document
Specifications
Brand
RS ProSensor Type
K
Probe Type
Needle
Probe Length
300mm
Probe Diameter
6mm
Maximum Temperature Measurement
+250 °C
Cable Length
2m
Best Accuracy
±0.5 %
Connector Type
Miniature Plug
Country of Origin
United Kingdom
Product details
RS PRO Type T and K Insertion Probes
From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.
Features and Benefits
• High quality, robust insertion probes
• The balled end of the handle can take the pressure required to force the tips into the various solid/semi-solid materials in order to obtain the sub-surface temperature
• 6mm needle probe is intended for use on frozen or particularly solid products and is capable of withstanding impact to drive the sensor into the item being measured
• Food grade stainless steel shaft material
• Waterproof construction for easy cleaning or sterilisation
• 2m coiled polyurethane cable with moulded plug
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as:
• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 87.89
€ 87.89 Each (ex VAT)
Calibration type
No Calibration
1
€ 87.89
€ 87.89 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Type
K
Probe Type
Needle
Probe Length
300mm
Probe Diameter
6mm
Maximum Temperature Measurement
+250 °C
Cable Length
2m
Best Accuracy
±0.5 %
Connector Type
Miniature Plug
Country of Origin
United Kingdom
Product details
RS PRO Type T and K Insertion Probes
From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.
Features and Benefits
• High quality, robust insertion probes
• The balled end of the handle can take the pressure required to force the tips into the various solid/semi-solid materials in order to obtain the sub-surface temperature
• 6mm needle probe is intended for use on frozen or particularly solid products and is capable of withstanding impact to drive the sensor into the item being measured
• Food grade stainless steel shaft material
• Waterproof construction for easy cleaning or sterilisation
• 2m coiled polyurethane cable with moulded plug
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as:
• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.