RS PRO, Jack Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 246-9464Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59

Operating Frequency

3GHz

Body Plating

Nickel

Minimum Operating Temperature

+85°C

Polarity

Normal

Maximum Operating Temperature

-40°C

Series

BNC

Contact Material

Copper

Contact Plating

Gold

Country of Origin

China

Stock information temporarily unavailable.

€ 5.62

€ 5.62 Each (ex VAT)

RS PRO, Jack Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

€ 5.62

€ 5.62 Each (ex VAT)

RS PRO, Jack Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 5.62
5 - 9€ 5.46
10 - 24€ 5.23
25+€ 4.98

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59

Operating Frequency

3GHz

Body Plating

Nickel

Minimum Operating Temperature

+85°C

Polarity

Normal

Maximum Operating Temperature

-40°C

Series

BNC

Contact Material

Copper

Contact Plating

Gold

Country of Origin

China