RS PRO IPM6200 Power Quality Analyser, 3-Phase, 1500A Max, 600V Max

Technical Document
Specifications
Brand
RS ProAbsolute Maximum Current Measurement
1500A
Absolute Maximum Power Measurement
9999kW
Number of Phases
3
Maximum Voltage
600V
Best Voltage Measurement Accuracy
±0.5 % ± 5 Digits
Best Current Measurement Accuracy
±0.5 % ± 5 Digits
Display Type
LCD
Measurement Type
AC Current, AC Voltage, AC Wattage, Crest Factor, Harmonic, Phase Angle, Power Factor, Total Harmonic Distortion
Interface Type
RS232C
Power Source
Battery
Battery Type
AA
Model Number p
IPM6200
Height
210mm
Width
35.6mm
Length
62mm
Weight
640g
Minimum Operating Temperature
-10°C
Dimensions
62 x 35.6 x 210mm
Maximum Operating Temperature
+50°C
Maximum Frequency
50 Hz, 60Hz
Country of Origin
Taiwan, Province Of China
€ 813.75
€ 813.75 Each (ex VAT)
Calibration type
No Calibration
1
€ 813.75
€ 813.75 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAbsolute Maximum Current Measurement
1500A
Absolute Maximum Power Measurement
9999kW
Number of Phases
3
Maximum Voltage
600V
Best Voltage Measurement Accuracy
±0.5 % ± 5 Digits
Best Current Measurement Accuracy
±0.5 % ± 5 Digits
Display Type
LCD
Measurement Type
AC Current, AC Voltage, AC Wattage, Crest Factor, Harmonic, Phase Angle, Power Factor, Total Harmonic Distortion
Interface Type
RS232C
Power Source
Battery
Battery Type
AA
Model Number p
IPM6200
Height
210mm
Width
35.6mm
Length
62mm
Weight
640g
Minimum Operating Temperature
-10°C
Dimensions
62 x 35.6 x 210mm
Maximum Operating Temperature
+50°C
Maximum Frequency
50 Hz, 60Hz
Country of Origin
Taiwan, Province Of China