RS PRO IP67 Red Cable Mount 3P + E Industrial Power Plug, Rated At 63A, 380 → 415 V

RS Stock No.: 214-4115Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

63A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

380 → 415 V

Mounting Type

Cable Mount

Body Orientation

Straight

IP Rating

IP67

Series

RS Pro

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

€ 44.32

€ 44.32 Each (ex VAT)

RS PRO IP67 Red Cable Mount 3P + E Industrial Power Plug, Rated At 63A, 380 → 415 V

€ 44.32

€ 44.32 Each (ex VAT)

RS PRO IP67 Red Cable Mount 3P + E Industrial Power Plug, Rated At 63A, 380 → 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 44.32
5 - 9€ 43.44
10 - 49€ 42.11
50 - 99€ 39.00
100+€ 36.92

Technical Document

Specifications

Brand

RS Pro

Current Rating

63A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

380 → 415 V

Mounting Type

Cable Mount

Body Orientation

Straight

IP Rating

IP67

Series

RS Pro

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria