RS PRO Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 1.7mm Pin Diameter, 1.5mm² Wire Size, Black

RS Stock No.: 178-7307Brand: RS PRODistrelec Article No.: 30418187
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

RS Pro

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Pin Diameter

1.7 mm, 2.0mm

Insulation Material

Nylon

Number of Entries

1

Colour

Black

Pin Length

6mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Overall Length

12.3mm

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Contact Plating

Tin

Contact Material

Copper

Distrelec Product Id

30418187

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 3.04

€ 0.03 Each (In a Bag of 100) (ex VAT)

RS PRO Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 1.7mm Pin Diameter, 1.5mm² Wire Size, Black

€ 3.04

€ 0.03 Each (In a Bag of 100) (ex VAT)

RS PRO Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 1.7mm Pin Diameter, 1.5mm² Wire Size, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 400€ 0.03€ 3.04
500 - 2400€ 0.026€ 2.57
2500 - 4900€ 0.023€ 2.34
5000 - 9900€ 0.02€ 1.99
10000+€ 0.016€ 1.64

Technical Document

Specifications

Brand

RS Pro

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Pin Diameter

1.7 mm, 2.0mm

Insulation Material

Nylon

Number of Entries

1

Colour

Black

Pin Length

6mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Overall Length

12.3mm

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Contact Plating

Tin

Contact Material

Copper

Distrelec Product Id

30418187

Country of Origin

Taiwan, Province Of China