RS PRO IEC C17 Socket to Type I Australian Plug Power Cord, 2m

Technical Document
Specifications
Brand
RS ProConnector 1
IEC C17
Connector 2
Type I Australian Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2m
Voltage Rating
250 V
Current Rating
10 A
Sheath Colour
Black
Outer Sheath Material
PVC
Country of Origin
China
Product details
RS C17 Power Cord Assemblies
Brought to you under the trusted RS Brand, this C17 power cord feature a long cord with PVC insulation, and is suitable for a wide variety of uses, from high end games consoles and audio equipment, to medical devices.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
€ 4.91
€ 4.91 Each (ex VAT)
1
€ 4.91
€ 4.91 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
IEC C17
Connector 2
Type I Australian Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2m
Voltage Rating
250 V
Current Rating
10 A
Sheath Colour
Black
Outer Sheath Material
PVC
Country of Origin
China
Product details
RS C17 Power Cord Assemblies
Brought to you under the trusted RS Brand, this C17 power cord feature a long cord with PVC insulation, and is suitable for a wide variety of uses, from high end games consoles and audio equipment, to medical devices.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.