Technical Document
Specifications
Brand
RS ProHose Inner Diameter
10mm
Thread Size
3/8in
Hose Connector Type
Hose Tail Adaptor
Body Material
Nickel Plated Brass
Connector Gender
Male
Thread Standard
BSPT
Maximum Working Pressure
5 MPa, 50 bar
Country of Origin
Italy
You may be interested in
Legris Brass Pipe Fitting, Straight Threaded Tailpiece Adapter, Male R 3/8in to Male 10mmBrand: Legris
€ 42.451 Box of 10 (ex VAT)
Stock information temporarily unavailable.
€ 35.79
€ 3.579 Each (In a Pack of 10) (ex VAT)
RS PRO Hose Connector Hose Tail Adaptor, BSPT 3/8in 10mm ID, 5 MPa, 50 bar
10
€ 35.79
€ 3.579 Each (In a Pack of 10) (ex VAT)
RS PRO Hose Connector Hose Tail Adaptor, BSPT 3/8in 10mm ID, 5 MPa, 50 bar
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Legris Brass Pipe Fitting, Straight Threaded Tailpiece Adapter, Male R 3/8in to Male 10mmBrand: Legris
€ 42.451 Box of 10 (ex VAT)
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
10mm
Thread Size
3/8in
Hose Connector Type
Hose Tail Adaptor
Body Material
Nickel Plated Brass
Connector Gender
Male
Thread Standard
BSPT
Maximum Working Pressure
5 MPa, 50 bar
Country of Origin
Italy
You may be interested in
Legris Brass Pipe Fitting, Straight Threaded Tailpiece Adapter, Male R 3/8in to Male 10mmBrand: Legris
€ 42.451 Box of 10 (ex VAT)