RS PRO Heavy Duty Power Connector Housing, Top Entry

RS Stock No.: 208-4149Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-H32B

Type

Bulkhead Housing

Mounting Type

Bulkhead

Manufacturer Size Code

RS-H32B

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Bottom

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

1

Country of Origin

China

Stock information temporarily unavailable.

€ 56.96

€ 56.96 Each (ex VAT)

RS PRO Heavy Duty Power Connector Housing, Top Entry

€ 56.96

€ 56.96 Each (ex VAT)

RS PRO Heavy Duty Power Connector Housing, Top Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 56.96
10 - 49€ 55.81
50 - 99€ 53.53
100+€ 50.12

Technical Document

Specifications

Brand

RS Pro

Series

RS-H32B

Type

Bulkhead Housing

Mounting Type

Bulkhead

Manufacturer Size Code

RS-H32B

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Bottom

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

1

Country of Origin

China