RS PRO Heating Element, 2in, 200 W, 220 V ac

Technical Document
Specifications
Brand
RS ProElement Type
Cartridge Heater
Power Rating
200 W
Supply Voltage
220 V ac
Length
2in
Diameter
3/8 in
Lead Length
10in
Country of Origin
India
Product details
Cartridge Heaters- Imperial Sizes
Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊C
High impact ceramic cap suitable for high vibration applications
Deep holes in ceramic cap prevents fraying of lead when bent
Nickel-chromium resistance wire for maximum heater life
TIG welded end disc prevents contamination and moisture absorption
Fiberglass lead wire insulation
10" Lead wires
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
€ 16.77
€ 16.77 Each (ex VAT)
1
€ 16.77
€ 16.77 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 16.77 |
5 - 9 | € 16.23 |
10+ | € 15.88 |
Technical Document
Specifications
Brand
RS ProElement Type
Cartridge Heater
Power Rating
200 W
Supply Voltage
220 V ac
Length
2in
Diameter
3/8 in
Lead Length
10in
Country of Origin
India
Product details
Cartridge Heaters- Imperial Sizes
Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊C
High impact ceramic cap suitable for high vibration applications
Deep holes in ceramic cap prevents fraying of lead when bent
Nickel-chromium resistance wire for maximum heater life
TIG welded end disc prevents contamination and moisture absorption
Fiberglass lead wire insulation
10" Lead wires
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.