RS PRO Heat Shrink Tube, Black 101.6mm Sleeve Dia. x 1.22m Length 2:1 Ratio

RS Stock No.: 234-5931Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

101.6mm

Colour

Black

Shrunk Diameter

50.8mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.22m

Material

Polyolefin

Flame Retardant

Yes

Series

G5

Country of Origin

China

Stock information temporarily unavailable.

$ 39.15

$ 39.15 Each (ex VAT)

RS PRO Heat Shrink Tube, Black 101.6mm Sleeve Dia. x 1.22m Length 2:1 Ratio

$ 39.15

$ 39.15 Each (ex VAT)

RS PRO Heat Shrink Tube, Black 101.6mm Sleeve Dia. x 1.22m Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14$ 39.15
15 - 49$ 37.20
50+$ 36.03

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

101.6mm

Colour

Black

Shrunk Diameter

50.8mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.22m

Material

Polyolefin

Flame Retardant

Yes

Series

G5

Country of Origin

China